
Quad precision operational amplifier featuring rail-to-rail input and output. This surface-mount device offers a 4 MHz gain bandwidth product and operates from a 2.7V to 12V single supply. Housed in a 14-pin TSSOP package with gull-wing leads, it boasts a maximum input offset voltage of 0.5mV at 5V and a maximum input bias current of 0.055uA at 5V. Operating temperature range is -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics TS9224IPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS9224IPT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 5 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AB-1 |
| Manufacturer Type | Precision Amplifier |
| Type | Precision Amplifier |
| Number of Channels per Chip | 4 |
| Rail to Rail | Rail to Rail Input/Output |
| Typical Gain Bandwidth Product | 4MHz |
| Maximum Input Offset Voltage | 0.5@5VmV |
| Maximum Input Offset Current | 0.03@5VuA |
| Maximum Input Bias Current | 0.055@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Single Supply Voltage | 3|5|9V |
| Maximum Single Supply Voltage | 12V |
| Maximum Supply Voltage Range | 12 to 12.5V |
| Max Operating Supply Voltage | 12V |
| Minimum Single Supply Voltage | 2.7V |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics TS9224IPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.