
Quad-channel, general-purpose operational amplifier featuring rail-to-rail output and high output current (80mA per channel). Achieves a 4MHz gain bandwidth product and a 1.3V/µs slew rate, with a voltage gain of 106.02dB. Offers a low input bias current of 15nA and input offset voltage of 500µV, with a CMRR of 65dB. Operates from a 2.7V to 12V supply voltage, consuming a nominal 900µA supply current. Surface mountable in a TSSOP package, suitable for automotive applications and rated for -40°C to 125°C operating temperatures.
Sign in to ask questions about the Stmicroelectronics TS9224IYPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS9224IYPT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.2mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 900uA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 900uA |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 1.3V/µs |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS9224IYPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
