
Dual-channel, general-purpose operational amplifier featuring a 4MHz bandwidth and 1.3V/µs slew rate. Delivers excellent audio performance with low distortion (0.005%) and a voltage gain of 106.02dB. Operates from a 2.7V to 12V supply with a typical 2mA supply current. Packaged in a 4.5mm x 3.1mm x 1.05mm TSSOP for surface mounting.
Sign in to ask questions about the Stmicroelectronics TS922AIPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS922AIPT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 4MHz |
| Height | 1.05mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 900uV |
| Input Offset Voltage-Max | 900V |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 1kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2mA |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.3V/µs |
| Supply Current | 3mA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 106.02dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS922AIPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
