
Dual-channel operational amplifier featuring a 4MHz gain bandwidth product and 1.3V/µs slew rate. Delivers excellent audio performance with low distortion (0.005%) and a typical operating supply current of 2mA. This surface mount device, housed in a TSSOP package, operates from 2.7V to 12V with a 900µV input offset voltage and 100nA input bias current. Suitable for automotive applications, it offers 80mA output current per channel and a 60dB common mode rejection ratio, with a maximum operating temperature of 125°C.
Stmicroelectronics TS922AIYPT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 900uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 80mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 1.3V/µs |
| Supply Current | 3mA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS922AIYPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
