
Dual-channel operational amplifier featuring a 4MHz gain bandwidth product and 1.3V/µs slew rate for excellent audio performance with low distortion (0.005%). This general-purpose amplifier offers a 106.02dB voltage gain and 80mA output current per channel, operating from a 2.7V to 12V supply. With a 60dB CMRR and 1.5mV input offset voltage, it is suitable for surface mount applications and operates across a -40°C to 125°C temperature range. The BICMOS technology component is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Stmicroelectronics TS922EIJT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2mA |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.3V/µs |
| Supply Current | 3mA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS922EIJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
