
Quad operational amplifier featuring a 4MHz gain bandwidth product and 1.3V/µs slew rate. This general-purpose op-amp offers 4 channels with a 60dB common mode rejection ratio and 106.02dB voltage gain. Operating from 2.7V to 12V supply, it has a 1mA operating supply current and 80mA output current per channel. Packaged in a 14-pin PDIP for through-hole mounting, this RoHS compliant component operates from -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics TS924AIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS924AIN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 900uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1mA |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 1.3V/µs |
| Supply Current | 7mA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS924AIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
