
Micropower operational amplifier featuring CMOS inputs. This general-purpose, single-channel op-amp offers a 100kHz gain bandwidth product and a 120dB voltage gain. It operates with a wide supply voltage range from 2.7V to 10V, drawing a low 20µA operating supply current. Key specifications include a 150pA input bias current, 10mV input offset voltage, and 85dB common mode rejection ratio. Designed for surface mounting in an SO package, this lead-free and RoHS compliant component is suitable for applications requiring low power consumption and high input impedance.
Sign in to ask questions about the Stmicroelectronics TS931IDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS931IDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 10mV |
| Input Offset Voltage-Max | 10mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20uA |
| Output Current | 1.5mA |
| Output Current per Channel | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| Supply Current | 33uA |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS931IDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
