
General purpose micropower operational amplifier featuring CMOS inputs. This single-channel amplifier offers a 100kHz bandwidth and a 100kHz gain bandwidth product. It operates from a 2.7V to 10V supply voltage with a low 20µA operating supply current. The SOT-23-5 package facilitates surface mounting, with dimensions of 3mm length, 1.75mm width, and 1.3mm height. Key specifications include a 150pA input bias current, 10mV input offset voltage, 85dB CMRR, and a 0.05V/µs slew rate.
Sign in to ask questions about the Stmicroelectronics TS931ILT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS931ILT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 100kHz |
| Height | 1.3mm |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 10mV |
| Input Offset Voltage-Max | 10mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20uA |
| Output Current | 1.5mA |
| Output Current per Channel | 5mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| Slew Rate-Nom | 0.05V/µs |
| Supply Current | 33uA |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 120dB |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS931ILT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
