
The TS932AIN is a dual-channel general-purpose operational amplifier from Stmicroelectronics. It features a gain bandwidth product of 100kHz and an input bias current of 1pA. The op amp operates over a temperature range of -40°C to 105°C and is available in a DIP package with a supply voltage of 10V. It has an output current of 1.5mA and a slew rate of 0.05V/µs. The device is RoHS compliant and packaged in a rail/Tube format with 50 units per package.
Sign in to ask questions about the Stmicroelectronics TS932AIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS932AIN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 10V |
| Output Current | 1.5mA |
| Output Current per Channel | 5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| Supply Current | 66uA |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS932AIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
