
Dual operational amplifier featuring a 100kHz gain bandwidth product and 0.05V/µs slew rate. This general-purpose amplifier offers a 2mV input offset voltage and 150pA input bias current, with a high 85dB common mode rejection ratio. Operating from 2.7V to 10V supply voltage, it consumes a low 20µA operating supply current. Packaged in an 8-pin SO surface mount configuration, this RoHS compliant component is suitable for a wide temperature range of -40°C to 105°C.
Sign in to ask questions about the Stmicroelectronics TS932BID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS932BID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 20uA |
| Output Current | 1.5mA |
| Output Current per Channel | 5mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| Supply Current | 66uA |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS932BID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
