
Dual operational amplifier featuring a 2mV maximum input offset voltage and 100kHz gain bandwidth product. This general-purpose amplifier offers a 120dB voltage gain, 85dB common mode rejection ratio, and a 0.05V/µs slew rate. Designed for surface mounting in an SO package, it operates from a 2.7V to 10V supply voltage and consumes a typical 20µA operating supply current. RoHS compliant and lead-free, this component is supplied in tape and reel packaging.
Sign in to ask questions about the Stmicroelectronics TS932BIDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS932BIDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 2mV |
| Input Offset Voltage-Max | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 20uA |
| Output Current | 1.5mA |
| Output Current per Channel | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| Supply Current | 66uA |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS932BIDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
