Dual-channel, general-purpose operational amplifier featuring CMOS inputs and micropower operation. Offers a 100kHz gain bandwidth product and 120dB voltage gain. With a low operating supply current of 20µA and 150pA input bias current, it operates from 2.7V to 10V supply voltages. This surface-mount SO package component boasts an 85dB common mode rejection ratio and a slew rate of 0.05V/µs. Suitable for a wide temperature range of -40°C to 105°C, it is lead-free and RoHS compliant.
Sign in to ask questions about the Stmicroelectronics TS932IDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS932IDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 10mV |
| Input Offset Voltage-Max | 10kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 20uA |
| Output Current | 1.5mA |
| Output Current per Channel | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| Supply Current | 66uA |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS932IDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
