
Quad-channel, general-purpose operational amplifier featuring CMOS inputs for low power consumption. This surface-mount device offers a 100kHz gain bandwidth product and a 0.05V/µs slew rate. Key specifications include a 150pA input bias current, 5mV input offset voltage, and 85dB common mode rejection ratio. Operating across a 2.7V to 10V supply voltage range, it consumes a typical 20µA operating supply current. The amplifier boasts a 120dB voltage gain and 5mA output current per channel, packaged in SO for tape and reel distribution.
Stmicroelectronics TS934AIDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 20uA |
| Output Current | 1.5mA |
| Output Current per Channel | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| Supply Current | 132uA |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
No datasheet is available for this part.
