
The TS934AIN is a general purpose operational amplifier with a gain bandwidth product of 100kHz. It is available in a through hole DIP package and is RoHS compliant. The op amp has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It operates on a supply voltage of up to 10V and has an operating supply current of 20uA.
Sign in to ask questions about the Stmicroelectronics TS934AIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS934AIN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 10V |
| Output Current | 1.5mA |
| Output Current per Channel | 5mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| Supply Current | 132uA |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS934AIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.