Quad-channel, general-purpose operational amplifier featuring micropower consumption and CMOS inputs. Offers a 100kHz gain bandwidth product, 120dB voltage gain, and 0.05V/µs slew rate. Operates from 2.7V to 10V supply, with a low operating supply current of 20µA. Features 150pA input bias current and 5mV input offset voltage, with 85dB common mode rejection ratio. Surface mountable in a TSSOP package, this RoHS compliant component is ideal for low-power applications.
Stmicroelectronics TS934AIPT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 5mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 20uA |
| Output Current | 1.5mA |
| Output Current per Channel | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| Supply Current | 132uA |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
No datasheet is available for this part.