Quad operational amplifier featuring a 100kHz gain bandwidth product and 120dB voltage gain. This general-purpose IC offers a low input bias current of 150pA and an input offset voltage of 2mV. Operating across a supply voltage range of 2.7V to 10V, it provides 5mA output current per channel. Packaged in a RoHS-compliant TSSOP-14 surface-mount configuration, this component is suitable for applications requiring a 4-channel amplifier with a wide operating temperature range of -40°C to 105°C.
Stmicroelectronics TS934BIPT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 2mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 20uA |
| Output Current | 1.5mA |
| Output Current per Channel | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| Supply Current | 132uA |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
No datasheet is available for this part.