
Quad-channel, general-purpose operational amplifier featuring CMOS inputs for micropower operation. Offers a 100kHz bandwidth and 100kHz gain bandwidth product with a 0.05V/µs slew rate. Boasts a high 85dB common mode rejection ratio and 120dB voltage gain, with a low 150pA input bias current and 10mV input offset voltage. Operates from 2.7V to 10V supply voltages, consuming a typical 20µA operating supply current. Packaged in a lead-free SOIC surface-mount case, measuring 8.75mm x 4mm x 1.65mm.
Sign in to ask questions about the Stmicroelectronics TS934ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS934ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 100kHz |
| Height | 1.65mm |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 20uA |
| Output Current | 1.5mA |
| Output Current per Channel | 5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| Supply Current | 132uA |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 120dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS934ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
