
Single-channel, general-purpose operational amplifier featuring CMOS inputs for ultra-micropower operation. This surface-mount device offers a 10kHz gain bandwidth product, 100dB voltage gain, and a low operating supply current of 1.2µA. With a 150pA input bias current and 5mV input offset voltage, it operates from 2.5V to 10V supply voltages and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics TS941AIDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS941AIDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 10kHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.2uA |
| Output Current | 650uA |
| Output Current per Channel | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.0045V/µs |
| Supply Current | 1.85uA |
| Unity Gain Bandwidth Product | 10kHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS941AIDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
