
Ultra-micropower operational amplifier featuring CMOS inputs. This single-channel, general-purpose op-amp offers a 10kHz gain bandwidth product and 100dB voltage gain. Operating from 2.5V to 10V supply, it draws a low 1.2µA operating supply current. The SOT-23-5 surface mount package contains one circuit with a 60dB CMRR and 5mV input offset voltage.
Sign in to ask questions about the Stmicroelectronics TS941AILT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS941AILT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 10kHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 5mV |
| Input Offset Voltage-Max | 5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.2uA |
| Output Current | 650uA |
| Output Current per Channel | 5mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.0045V/µs |
| Slew Rate-Nom | 0.0045V/µs |
| Supply Current | 1.85uA |
| Unity Gain Bandwidth Product | 10kHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS941AILT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
