
Single-channel, general-purpose operational amplifier featuring a 2mV input offset voltage and 10kHz gain bandwidth product. This surface-mount device offers a 60dB common mode rejection ratio and a 100dB voltage gain. Operating from 2.5V to 10V supply voltage, it draws a low 1.2µA operating supply current. The component is RoHS compliant and packaged in an 8-pin SO package.
Sign in to ask questions about the Stmicroelectronics TS941BID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS941BID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 10kHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.2uA |
| Output Current | 650uA |
| Output Current per Channel | 5mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.0045V/µs |
| Supply Current | 1.85uA |
| Unity Gain Bandwidth Product | 10kHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS941BID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
