
Single-channel, general-purpose operational amplifier featuring a 10kHz gain bandwidth product and 100dB voltage gain. This surface-mount device offers a low input offset voltage of 2mV, 150pA input bias current, and operates from 2.5V to 10V supply voltages. With a 60dB common mode rejection ratio and 1.2µA operating supply current, it is suitable for a wide temperature range of -40°C to 85°C. The component is RoHS compliant and supplied in PDSO8 packaging.
Sign in to ask questions about the Stmicroelectronics TS941BIDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS941BIDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 10kHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.2uA |
| Output Current | 650uA |
| Output Current per Channel | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.0045V/µs |
| Supply Current | 1.85uA |
| Unity Gain Bandwidth Product | 10kHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS941BIDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
