
Dual operational amplifier featuring a 10kHz gain bandwidth product and 100dB voltage gain. This general-purpose op-amp offers a 5mV maximum input offset voltage and 150pA input bias current. Designed for through-hole mounting in a PDIP-8 package, it operates from a 2.5V to 10V supply range. With a 60dB common mode rejection ratio and 1.2µA operating supply current, it is lead-free and RoHS compliant.
Sign in to ask questions about the Stmicroelectronics TS942AIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS942AIN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 10kHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.2uA |
| Output Current | 650uA |
| Output Current per Channel | 5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.0045V/µs |
| Supply Current | 3.7uA |
| Unity Gain Bandwidth Product | 10kHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS942AIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
