
Dual-channel, general-purpose operational amplifier featuring ultra-micropower consumption of 1.2µA operating supply current. CMOS inputs provide a low input bias current of 150pA and a 10kHz gain bandwidth product. This surface-mount device, packaged in TSSOP, operates from 2.5V to 10V supply voltage and offers a 100dB voltage gain. With a 60dB common mode rejection ratio and a slew rate of 0.0045V/µs, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Stmicroelectronics TS942AIPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS942AIPT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 10kHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 5mV |
| Input Offset Voltage-Max | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.2uA |
| Output Current | 650uA |
| Output Current per Channel | 5mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.0045V/µs |
| Supply Current | 3.7uA |
| Unity Gain Bandwidth Product | 10kHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS942AIPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
