
Dual, general-purpose operational amplifier featuring CMOS inputs for ultra-low power consumption. Offers a 10kHz bandwidth and 100dB voltage gain, with a 1.2µA operating supply current. Designed for surface mount applications in a 5mm x 4mm x 1.25mm SO package, it operates from 2.5V to 10V supply voltages. Key specifications include 150pA input bias current, 10mV input offset voltage, and a 60dB common mode rejection ratio.
Stmicroelectronics TS942ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10kHz |
| Package/Case | SO |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 10kHz |
| Height | 1.25mm |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 10mV |
| Input Offset Voltage-Max | 10mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.2uA |
| Output Current | 650uA |
| Output Current per Channel | 5mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.0045V/µs |
| Supply Current | 3.7uA |
| Unity Gain Bandwidth Product | 10kHz |
| Voltage Gain | 100dB |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.