The TS942IP is an industrial-grade dual operational amplifier from Stmicroelectronics. It features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has 8 terminals and is available in a TSSOP package. It operates on a nominal supply voltage of 3V and has a maximum supply voltage limit of 12V. The amplifier has a maximum input offset voltage of 10mV and a maximum average bias current of 150nA. It also features a slew rate of 4.5V/us and a common-mode reject ratio of 85dB. The unity gain bandwidth is 10MHz.
Sign in to ask questions about the Stmicroelectronics TS942IP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS942IP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 12 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.00015 |
| Slew Rate-Nom | 0.0045 |
| Common-mode Reject Ratio-Nom | 85 |
| Unity Gain BW-Nom | 10 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TS942IP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.