
Dual-channel, general-purpose operational amplifier featuring ultra-micropower consumption of 1.2µA operating supply current. CMOS inputs offer a low input bias current of 150pA and a gain bandwidth product of 10kHz. This surface-mount device operates from a 2.5V to 10V supply range, with a voltage gain of 100dB and a slew rate of 0.0045V/µs. Housed in a TSSOP package, it boasts a common mode rejection ratio of 60dB and a maximum operating temperature of 85°C.
Sign in to ask questions about the Stmicroelectronics TS942IPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS942IPT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 10kHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.2uA |
| Output Current | 650uA |
| Output Current per Channel | 5mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.0045V/µs |
| Supply Current | 3.7uA |
| Unity Gain Bandwidth Product | 10kHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS942IPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
