
Quad-channel, general-purpose operational amplifier featuring CMOS inputs for ultra-micropower operation. Delivers a 10kHz gain bandwidth product and 100dB voltage gain. Operates from a 2.5V to 10V supply range with a low 1.2µA operating supply current. Offers 150pA input bias current and 5mV input offset voltage. Packaged in SO for surface mounting, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Stmicroelectronics TS944AID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 10kHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.2uA |
| Output Current | 650uA |
| Output Current per Channel | 5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.0045V/µs |
| Supply Current | 7.4uA |
| Unity Gain Bandwidth Product | 10kHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS944AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
