
Quad operational amplifier IC featuring a 2mV maximum input offset voltage and 10kHz gain bandwidth product. This general-purpose amplifier offers a 100dB voltage gain and 60dB common mode rejection ratio. Designed for surface mount applications in a PDSO14 package, it operates from a 2.5V to 10V supply voltage range. The device boasts a low 1.2µA operating supply current and 5mA output current per channel, with a slew rate of 0.0045V/µs. RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics TS944BIDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS944BIDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 10kHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.2uA |
| Output Current | 650uA |
| Output Current per Channel | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.0045V/µs |
| Supply Current | 7.4uA |
| Unity Gain Bandwidth Product | 10kHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS944BIDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
