
The TS944BIPT is a 4-channel operational amplifier from Stmicroelectronics. It features a gain bandwidth product of 10kHz and a common mode rejection ratio of 60dB. The op amp operates over a supply voltage range of 2.5V to 10V and has an input bias current of 150pA. It is available in a TSSOP package and is suitable for surface mount applications. The TS944BIPT is rated for operation over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Stmicroelectronics TS944BIPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS944BIPT technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 10kHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current | 650uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.0045V/µs |
| Supply Current | 7.4uA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS944BIPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
