The TS944IN is a general purpose amplifier from Stmicroelectronics, available in a DIP package and suitable for through hole mounting. It operates over a temperature range of -40°C to 85°C and is powered by a 10V supply. The amplifier has a gain bandwidth product of 10kHz and a slew rate of 0.0045V/µs. It features a low input bias current of 1pA and an input offset voltage of 10mV. The device is RoHS compliant and available in a package quantity of 25.
Sign in to ask questions about the Stmicroelectronics TS944IN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS944IN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 10kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.2uA |
| Operating Supply Voltage | 10V |
| Output Current | 650uA |
| Output Current per Channel | 5mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.0045V/µs |
| Supply Current | 7.4uA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS944IN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
