
Single-channel precision operational amplifier featuring rail-to-rail input and output. This surface-mount device is housed in a 5-pin SOT-23 package with gull-wing leads, measuring 2.9mm x 1.6mm x 1.05mm. It operates with a typical gain bandwidth product of 3 MHz and supports single supply voltages from 2.7V up to 12V. Key specifications include a maximum input offset voltage of 0.8mV at 5V and a maximum input bias current of 0.07uA at 5V, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics TS9511IYLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS9511IYLT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.05 |
| Seated Plane Height (mm) | 1.2 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AA |
| Manufacturer Type | Precision Amplifier |
| Type | Precision Amplifier |
| Number of Channels per Chip | 1 |
| Rail to Rail | Rail to Rail Input/Output |
| Typical Gain Bandwidth Product | 3MHz |
| Maximum Input Offset Voltage | 0.8@5VmV |
| Maximum Input Offset Current | 0.03@5VuA |
| Maximum Input Bias Current | 0.07@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Single Supply Voltage | 3|5|9V |
| Maximum Single Supply Voltage | 12V |
| Maximum Supply Voltage Range | 12 to 12.5V |
| Max Operating Supply Voltage | 12V |
| Minimum Single Supply Voltage | 2.7V |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics TS9511IYLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.