
The TS9511RIYLT is a single-channel general-purpose operational amplifier from Stmicroelectronics. It features a gain bandwidth product of 3MHz and a voltage gain of 80dB. The op amp operates within a temperature range of -40°C to 125°C and is supplied with 12V. It has a low input bias current of 70nA and an input offset voltage of 800uV. The device is RoHS compliant and available in a SOT-23-5 package, suitable for surface mount applications.
Sign in to ask questions about the Stmicroelectronics TS9511RIYLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS9511RIYLT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 3MHz |
| Height | 1.3mm |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 800uV |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 950uA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 20mA |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 1V/µs |
| Voltage Gain | 80dB |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS9511RIYLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.