
Single-channel, general-purpose operational amplifier featuring real input and output rail-to-rail operation and low distortion (0.01%). This BICMOS technology device offers a 3MHz gain bandwidth product and a 1V/µs slew rate. It operates from a 2.7V to 12V supply range with a typical supply current of 950µA. The surface-mount SO package provides a 50dB common mode rejection ratio and a voltage gain of 86dB.
Sign in to ask questions about the Stmicroelectronics TS951IDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS951IDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 6mV |
| Input Offset Voltage-Max | 6mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 950uA |
| Output Current | 20mA |
| Output Current per Channel | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Slew Rate-Nom | 1V/µs |
| Supply Current | 1.4mA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 86dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS951IDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
