
Single-channel, general-purpose operational amplifier featuring real input and output rail-to-rail operation and low distortion (0.01%). This BICMOS technology device offers a 3MHz bandwidth and a 1V/µs slew rate. Designed for surface mounting in a SOT-23-5 package, it operates from a 2.7V to 12V supply voltage range. Key specifications include a 50dB CMRR, 6mV input offset voltage, and 10mA output current per channel.
Stmicroelectronics TS951ILT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 3MHz |
| Height | 1.3mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 6mV |
| Input Offset Voltage-Max | 6mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 950uA |
| Output Current | 20mA |
| Output Current per Channel | 10mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Slew Rate-Nom | 1V/µs |
| Supply Current | 1.4mA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 86dB |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS951ILT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
