Single-channel, general-purpose operational amplifier featuring real input and output rail-to-rail operation and low distortion (0.01%). This surface mount device offers a 3MHz bandwidth and a 1V/µs slew rate, with a voltage gain of 86dB. Operating from a 2.7V to 12V supply, it consumes a nominal 900µA and provides 10mA output current per channel. Packaged in a SOT-23-5, this lead-free, RoHS compliant component is suitable for automotive applications.
Sign in to ask questions about the Stmicroelectronics TS951IYLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS951IYLT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 35nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.3mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 900uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 950uA |
| Output Current | 22mA |
| Output Current per Channel | 10mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Automotive |
| Slew Rate | 1V/µs |
| Voltage Gain | 86dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS951IYLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.