The TS951RIYLT operational amplifier is a voltage-feedback device with a minimum voltage gain of 10,000. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The amplifier has a maximum supply current of 1.3mA and a maximum supply voltage of 14V. It is available in a 5-pin TSOP package.
Sign in to ask questions about the Stmicroelectronics TS951RIYLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS951RIYLT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 1.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 14 |
| Input Offset Voltage-Max | 8000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.1 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Voltage Gain-Min | 10000 |
| Low-Bias | NO |
| Micropower | NO |
| Screening Level | AEC-Q100 |
| Input Offset Current-Max (IIO) | 0.04 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TS951RIYLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.