
Dual-channel, general-purpose operational amplifier featuring real input and output rail-to-rail operation and low distortion (0.01%). This BICMOS technology device offers a 3MHz gain bandwidth product and a 1V/µs slew rate. It operates with a minimum supply voltage of 2.7V and a maximum of 12V, consuming 950µA typical operating supply current. The surface-mount SO package is RoHS compliant and lead-free, suitable for automotive applications with a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics TS952IYDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS952IYDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 950uA |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 1V/µs |
| Supply Current | 2.8mA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 86dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS952IYDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
