
The TS952IYPT is a dual general purpose operational amplifier from STmicroelectronics. It features a common mode rejection ratio of 50dB and a gain bandwidth product of 3MHz. The op amp operates on a supply voltage range of 2.7V to 12V and has an operating temperature range of -40°C to 125°C. It is available in a surface mount TSSOP8 package and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics TS952IYPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS952IYPT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 35nA |
| Input Offset Voltage (Vos) | 6mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 950uA |
| Output Current per Channel | 10mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Automotive |
| Slew Rate | 1V/µs |
| Voltage Gain | 86dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS952IYPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
