
Quad operational amplifier featuring real input and output rail-to-rail capability and low distortion (0.01%). This general-purpose op-amp offers a 3MHz bandwidth and 3MHz gain bandwidth product, with a 1V/µs slew rate. It operates from a 2.7V to 12V supply range, drawing 950µA operating supply current. The device boasts 86dB voltage gain and 50dB common mode rejection ratio, with 35nA input bias current and 6mV input offset voltage. Packaged in SOIC for surface mounting, this RoHS compliant component is suitable for automotive applications.
Sign in to ask questions about the Stmicroelectronics TS954IYDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS954IYDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 35nA |
| Input Offset Voltage (Vos) | 6mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 950uA |
| Output Current per Channel | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 1V/µs |
| Voltage Gain | 86dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS954IYDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
