
General purpose operational amplifier with rail-to-rail output and very low noise characteristics. Features a 12MHz gain bandwidth product, 1mV input offset voltage, and 200nA input bias current. Operates from a wide supply voltage range of 1.35V to 10V, with a dual supply range of 1.35V to 5V. This single-circuit, surface-mount device in a SOT-23-5 package offers 80dB voltage gain and a 4V/µs slew rate, suitable for automotive applications.
Sign in to ask questions about the Stmicroelectronics TS971IYLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS971IYLT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 2mA |
| Output Current | 1.5mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Q Automotive |
| Slew Rate | 4V/µs |
| Supply Current | 2mA |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS971IYLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
