
Four-channel, general-purpose operational amplifier featuring output rail-to-rail capability and very low noise. Boasting a 12MHz gain bandwidth product and 4V/µs slew rate, this surface-mount IC offers a wide operating supply voltage range from 1.35V to 10V (dual) and 2.7V to 10V (single). Key specifications include 200nA input bias current, 1mV input offset voltage, and 60dB common mode rejection ratio. Designed for high performance, it operates from -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics TS974IYD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS974IYD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| Supply Current | 11.2mA |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS974IYD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
