
Dual operational amplifier featuring a 2.2MHz gain bandwidth product and a 0.7V/µs slew rate. This general-purpose amplifier offers a high output current of 200mA per channel, with a total output current capability of 400mA. It operates across a supply voltage range of 2.5V to 5.5V and boasts a 95dB voltage gain with 80dB common mode rejection. Packaged in SOIC for surface mounting, this lead-free and RoHS compliant component is designed for reliable performance from -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics TS982IDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS982IDW technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 2.2MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5.5mA |
| Output Current | 400mA |
| Output Current per Channel | 200mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.7V/µs |
| Supply Current | 7.2mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 2.2MHz |
| Voltage Gain | 95dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS982IDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
