
Dual operational amplifier featuring high output current capability of 200mA per channel, with a total output current of 400mA. This general-purpose op-amp offers a 2.2MHz gain bandwidth product and a 0.7V/µs slew rate. It operates from a 2.5V to 5.5V supply range and maintains a 5.5mA operating supply current. The device boasts an 80dB common mode rejection ratio and a voltage gain of 95dB, suitable for surface mount applications.
Sign in to ask questions about the Stmicroelectronics TS982IDWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS982IDWT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 2.2MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5.5mA |
| Output Current | 400mA |
| Output Current per Channel | 200mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.7V/µs |
| Supply Current | 7.2mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 2.2MHz |
| Voltage Gain | 95dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS982IDWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
