The TS985IJT is a single comparator from STmicroelectronics, operating within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 2.7V and a maximum supply voltage of 5.5V. The device features a maximum input offset voltage of 9mV and an average bias current of 0.1mA. The comparator is packaged in a 6-pin VFBGA package with a width of 0.8mm and a length of 1.2mm.
Sign in to ask questions about the Stmicroelectronics TS985IJT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS985IJT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.8 |
| Length | 1.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TS985IJT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.