2-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP48, 7 X 7 MM, PLASTIC, TQFP-48
Sign in to ask questions about the Stmicroelectronics TSA1204IF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSA1204IF technical specifications.
| Package/Case | TQFP |
| Number of Circuits | 2 |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 20MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TSA1204IF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.