
The TSA1204IFT is a dual-channel, 12-bit analog-to-digital converter with a conversion rate of 40MS/s. It features differential input and operates from a 3.3V supply voltage. The device is packaged in a 7 X 7 MM, PLASTIC, TQFP-48 package and is suitable for surface mount applications. The TSA1204IFT has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with the RoHS directive and is available in tape and reel packaging.
Sign in to ask questions about the Stmicroelectronics TSA1204IFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSA1204IFT technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 40MS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 155mW |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Power Consumption | 271mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 20000000S/s |
| Signal to Noise Ratio (SNR) | 66.1dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSA1204IFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
