1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP48, 7 X 7 MM, TQFP-48
Checking distributor stock and pricing after the page loads.
Stmicroelectronics TSA1401IFT technical specifications.
| Package/Case | TQFP |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 20MS/s |
| RoHS | Compliant |
No datasheet is available for this part.