Automotive-grade, dual-channel operational amplifier featuring a 2.5 MHz bandwidth and 0.92 V/µs nominal slew rate. This micropower BiCMOS amplifier operates from a 12V nominal supply voltage, with a maximum supply voltage limit of 40V. It offers a minimum voltage gain of 56234 and a nominal common-mode reject ratio of 106. The component is housed in an 8-terminal R-PDSO-G8 package, with dimensions of 3.9mm width and 4.9mm length, and operates across an extended temperature range of -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics TSB572IDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSB572IDT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Current-Max | 1.1 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 2100 |
| Average Bias Current-Max (IIB) | 0.07 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.03 |
| Slew Rate-Nom | 0.92 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 106 |
| Voltage Gain-Min | 56234 |
| Unity Gain BW-Nom | 2400 |
| Low-Bias | NO |
| Micropower | YES |
| Slew Rate-Min | 0.4 |
| Input Offset Current-Max (IIO) | 0.015 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TSB572IDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.