Automotive-grade operational amplifier featuring a 2.5 MHz bandwidth and 0.92 V/µs slew rate. This dual-channel, voltage-feedback amplifier operates from a 12V nominal supply voltage, with a maximum supply voltage of 40V. It offers a minimum voltage gain of 56234 and a common-mode reject ratio of 106. The device is housed in an 8-terminal S-PDSO-G8 package, with dimensions of 3mm x 3mm, and supports an operating temperature range of -40°C to 125°C. Key specifications include a maximum input offset voltage of 2100µV and a nominal average bias current of 0.07µA.
Sign in to ask questions about the Stmicroelectronics TSB572IST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSB572IST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Current-Max | 1.1 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 2100 |
| Average Bias Current-Max (IIB) | 0.07 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.03 |
| Slew Rate-Nom | 0.92 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 106 |
| Voltage Gain-Min | 56234 |
| Unity Gain BW-Nom | 2400 |
| Low-Bias | NO |
| Micropower | YES |
| Slew Rate-Min | 0.4 |
| Input Offset Current-Max (IIO) | 0.015 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TSB572IST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.