Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier
Sign in to ask questions about the Stmicroelectronics TSB711ILT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSB711ILT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 1400 |
| Average Bias Current-Max (IIB) | 0.9 |
| Slew Rate-Nom | 2.7 |
| Common-mode Reject Ratio-Nom | 105 |
| Unity Gain BW-Nom | 6000 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TSB711ILT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.